Molex 67800-8021 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 67800 |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-8021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.