SATA HDR connector with 7 positions and 7 contacts, featuring straight, through-hole mounting and solder termination. This component offers a 1.5A current rating and 15V voltage rating, with brass contacts plated in gold. The black housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 85°C.
Molex 67800-8025 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 8.4mm |
| Housing Color | Black |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 67800-8025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.