Molex 679101002 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 0+52 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 67910 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 679101002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.