Molex 679105701 technical specifications.
| Current Rating | 1.1A |
| Number of Circuits | 52 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Series | 67910 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 679105701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.