Right angle PCB receptacle with 9 contacts in a single row, featuring a 2.5mm pitch. This surface mount terminal offers a 500mA current rating and 100V voltage rating, with gold-plated stainless steel, copper, and copper alloy contacts. Operating temperature range is -25°C to 90°C, and the component is lead-free and RoHS compliant.
Molex 67913-0002 technical specifications.
| Contact Material | Stainless Steel, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Reverse, Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67913 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 29.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 67913-0002 to view detailed technical specifications.
No datasheet is available for this part.