Molex 67913-8006 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67913-8006 to view detailed technical specifications.
No datasheet is available for this part.