Molex 67913-8011 technical specifications.
| Terminal Pitch (mm) | 1.7 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 1.983 |
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 67913-8011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.