
Rectangular power connector, female, 5 contacts, 1.5A current rating, 15V voltage rating. Features IDC termination, straight orientation, and a 3.81mm pitch. Constructed with copper or copper alloy contacts and gold plating, housed in black. Operates within a temperature range of -35°C to 85°C, suitable for 18AWG wire.
Molex 67926-0001 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2184 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67926 |
| Termination | IDT |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 67926-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
