Molex 67926-0040 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67926 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 67926-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.