Molex 67926-0041 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Not Halogen Free |
| Housing Color | Black |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67926 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 67926-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.