Molex 679260021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 2184 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Series | 67926 |
| Termination | IDC |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 679260021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.