Molex 679260840 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Positions | 5 |
| Package Quantity | 12000 |
| Series | 67926 |
| RoHS | Compliant |
Download the complete datasheet for Molex 679260840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.