Molex 67955-8002 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 2.147 |
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 67955-8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.