Molex 67969-0001 technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Pitch | 4.2mm |
| Series | 67969 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 67969-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.