Molex 68129-0511 technical specifications.
| Body Orientation | Right Angle |
| Number of Contacts | 5 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 68129-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.