Molex 68145-1221 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 68145 |
| Termination | Through Hole |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68145-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
