Molex 68151-2015 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.9mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 38.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | 68151 |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68151-2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.