Molex 68151-2016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 68151 |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68151-2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.