Conn Compact Flash Card HDR 50 POS Solder ST SMD
Molex 68170-5061 technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 68170-5061 to view detailed technical specifications.
No datasheet is available for this part.