
This unshrouded header features 12 contacts in a 2-row configuration, with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The product measures 15.24mm in length, 5.08mm in depth, and 10.42mm in height. It is suitable for use in applications where a high-density connection is required.
Molex 683080010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 10.42 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 683080010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.