The Molex 68312-2026 is a board stacker with 16 HDR contacts, a 2.54mm terminal pitch, and a maximum voltage rating of 250V. It is designed for through-hole mounting and can operate within a temperature range of -40°C to 75°C. This component is suitable for applications requiring high current ratings, with a maximum rating of 3A per contact.
Molex 68312-2026 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Height | 14.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 68312-2026 to view detailed technical specifications.
No datasheet is available for this part.