This 5-position rectangular connector features a 2.54mm pitch and a maximum operating temperature of 75°C. It has a current rating of 4A and a voltage rating of 250V. The connector is available in a packaging of 2100 pieces per rail/Tube and is compliant with RoHS regulations. The contact material is bronze with a gold plating, and the housing color is black.
Molex 68370-1030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 2.49mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 68370 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68370-1030 to view detailed technical specifications.
No datasheet is available for this part.