Molex 685401050 technical specifications.
| Cable Length (m) | 0.5 |
| Cable Type | Round |
| Wire Size | 30AWG |
| Gender | F-F |
| Tradename | MFB™ |
| Cage Code | 1UX99 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 685401050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.