Molex 68561-0015 technical specifications.
| Color | Red, Black |
| Connector Type A | SATA, Serial ATA |
| Connector Type B | SATA, Serial ATA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 1m |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Number of Circuits | 7 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68561 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68561-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.