Molex 68561-0016 technical specifications.
| Color | Natural, Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Length | 0.5m |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Number of Circuits | 7 |
| Number of Conductors | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68561 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68561-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
