Molex 68561-0021 technical specifications.
| Color | Gold |
| Connector Type A | SATA, Serial ATA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 1.5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Series | 68561 |
| Termination | IDT |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68561-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.