Molex 68561-0028 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Mount | Cable |
| Series | 68561 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68561-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.