Molex 685610014 technical specifications.
| Cable Type | PVC |
| Wire Size | 26AWG |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Gender | F-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Solder-Solder |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Serial ATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 685610014 to view detailed technical specifications.
No datasheet is available for this part.