This Serial ATA cable assembly features PVC insulation and a 26AWG wire size. It has a solder-solder contact termination and is rated for operation between -20C and 70C. The assembly is constructed with Serial ATA connectors on both ends, making it suitable for high-speed data transfer applications.
Molex 685610017 technical specifications.
| Cable Type | PVC |
| Wire Size | 26AWG |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Gender | F-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Solder-Solder |
| Tradename | Serial ATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 685610017 to view detailed technical specifications.
No datasheet is available for this part.