Molex 685610019 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | M-F |
| Contact Termination | IDT-IDT |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 40VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 685610019 to view detailed technical specifications.
No datasheet is available for this part.