Molex 68562-0003 technical specifications.
| Color | Natural |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Length | 0.76m |
| Mount | Base |
| Number of Circuits | 32 |
| Packaging | Bulk |
| Series | 68562 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68562-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.