Molex 68761-0070 technical specifications.
| Color | Grey |
| Connector Type A | SATA |
| Current Rating | 1.5A |
| Gender | Female |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 250 |
| Series | 68761 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68761-0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.