Molex 68767-0018 technical specifications.
| Color | Natural |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Length | 1m |
| Number of Circuits | 19 |
| Packaging | Bulk |
| Series | 68767 |
| Voltage Rating | 40V |
| Weight | 3.202876oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68767-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.