Molex 687680088 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 687680088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.