Molex 68782-0001 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Conductors | 7 |
| Packaging | Bulk |
| Series | 68782 |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68782-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.