Molex 68783-0001 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Number of Circuits | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 68783 |
| Shielding | Unshielded |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 6.649142oz |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 68783-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
