Molex 68783-0007 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Flammability Rating | UL94 V-0 |
| Lead Length | 2m |
| Number of Circuits | 20 |
| Number of Contacts | 19 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 68783-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.