Molex 68783-0008 technical specifications.
| Color | Black |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6.56foot |
| Max Current Rating | 500mA |
| Mount | Cable |
| Number of Circuits | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 68783 |
| Shielding | Unshielded |
| Voltage Rating | 40V |
| Weight | 5oz |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 68783-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.