Molex 68786-0003 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Current Rating | 800mA |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 19 |
| Number of Conductors | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68786 |
| Voltage Rating | 30V |
| Weight | 3oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68786-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
