Molex 68786-0020 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 19 |
| Number of Conductors | 19 |
| Packaging | Tray |
| Series | 68786 |
| Termination | Solder |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68786-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.