Molex 687860005 technical specifications.
| Color | Black |
| Current Rating | 800mA |
| Number of Circuits | 19 |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 687860005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.