Molex 687860017 technical specifications.
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male to Male |
| Length | 1.5m |
| Number of Circuits | 19 |
| Series | 68786 |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 687860017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.