Molex 687890041 technical specifications.
| Connector Type A | USB 3.0 Type A |
| Connector Type B | Micro USB 3.0 Type B |
| Gender | M-M |
| Tradename | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 687890041 to view detailed technical specifications.
No datasheet is available for this part.