Molex 687980005 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 2.0 Type C |
| Connector Type B | USB 2.0 Type A |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 687980005 to view detailed technical specifications.
No datasheet is available for this part.