Molex 68801-2378 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 68801 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 68801-2378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.