Molex 68801-2380 technical specifications.
| Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 1 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68801-2380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.