Molex 68801-4226 technical specifications.
| Color | Black, Red |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Free Ends |
| Contact Plating | Nickel, Gold |
| Current Rating | 2.8A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68801 |
| Voltage Rating | 300V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Molex 68801-4226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.