Molex 68801-4594 technical specifications.
| Color | White |
| Connector Type A | Socket, Receptacle |
| Connector Type B | Socket, Receptacle |
| Current Rating | 2A |
| Gender | Female to Female |
| Halogen Free | Low Halogen |
| Length | 115mm |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68801 |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 68801-4594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.