Molex 68802-0005 technical specifications.
| Color | White |
| Connector Type A | DVI |
| Gender | Female to Male |
| Series | 68802 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68802-0005 to view detailed technical specifications.
No datasheet is available for this part.