Molex 68802-0012 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Gender | Male to Male |
| Length | 6foot |
| Packaging | Bulk |
| Series | 68802 |
| RoHS | Compliant |
Download the complete datasheet for Molex 68802-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
